STMicroelectronics LMX324 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 1,108In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz TSSOP14 SMD/SMT No Shutdown - 40 C + 125 C LMX324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C LMX324 Reel, Cut Tape, MouseReel