STMicroelectronics MC3303 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 32,763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel