STMicroelectronics MC33079 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 3,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33079 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise 4,349In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC33079 Reel, Cut Tape, MouseReel