STMicroelectronics TSB624 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7 MHz, rail-to-rail output, 36 V operational amplifier 278In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.7 MHz 600 mV/us 1.6 mV 45 nA 36 V 2.7 V 420 uA 135 dB 25 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSB624 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7 MHz, rail-to-rail output, 36 V operational amplifier 268In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.7 MHz 600 mV/us 1.6 mV 45 nA 36 V 2.7 V 420 uA 135 dB 25 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSB624 AEC-Q100 Reel, Cut Tape, MouseReel