STMicroelectronics TSU114 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 843In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TSU114 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 1,333In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C TSU114 Reel, Cut Tape, MouseReel