STMicroelectronics TSV634 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 9,034In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
1,763In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V 190In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz VFQFPN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel