Texas Instruments LMP8672 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MAX/NOPB 213In Stock
Min.: 1
Mult.: 1

2 Channel 55 MHz 20 V/us 100 uV 50 nA 22 V 2.5 V 12.5 mA 26 mA 115 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP8672 Tube
Texas Instruments Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MA/NOPB 1,789In Stock
Min.: 1
Mult.: 1
Reel: 2,500

+/- 22 V +/- 2.5 V 115 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP8672 Reel, Cut Tape, MouseReel