Texas Instruments OPA349 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349NA/250 2,791In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-TLV9041IDBVR 417In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-TLV9041IDCKR 393In Stock
Min.: 1
Mult.: 1
: 250

10 mV 10 pA 5.5 V 1.8 V 10 mA 60 dB SC-70-5 SMD/SMT - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-TLV9041IDCKR 489In Stock
Min.: 1
Mult.: 1

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Tube
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349SA/250 541In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349UA Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

10 mV 10 pA 5.5 V 1.8 V 10 mA 60 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA349 Reel