Texas Instruments THS6002 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR 69In Stock
Min.: 1
Mult.: 1

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver Non-Stocked Lead-Time 12 Weeks
Min.: 75
Mult.: 25

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA 0 C + 70 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWP Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

THS6002 2 Channel 1 kV/us 62 dB to 70 dB 4 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel