Texas Instruments TLC072 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps DUAL OPAMP LOW POWER A 595-TLC072CDR A 5 A 595-TLC072CDR 1,555In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CD 10,009In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CDGNR 1,178In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072IDGNR 1,260In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072ID 2,560In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CDGN 4,952In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Speed R/R 66In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072IDR 461In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Tube
Texas Instruments Operational Amplifiers - Op Amps High Speed R/R A 595 -OPA2992IDR A 595-O A 595-OPA2992IDR 351In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC072 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072IDGN 296In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Wide B W Hi-Out-Dr Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 95 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC072 AEC-Q100 Reel