Texas Instruments TLC2274AM Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Lo Noise LinCMOS Qua d OP AMP ALT 595-TL ALT 595-TLC2274AMD 492In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 70 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274AM Tube
Texas Instruments Operational Amplifiers - Op Amps Lo Noise LinCMOS Qua d OP AMP A 595-TLC2 A 595-TLC2274AMDR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 6 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274AM Reel