NCX2222GTX

NXP Semiconductors
771-NCX2222GTX
NCX2222GTX

Mfr.:

Description:
Analog Comparators NCX2222GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Comparators
RoHS:  
SMD/SMT
XSON-8
2 Channel
Open Drain
800 ns
General Purpose
1.3 V
5.5 V
5 uA
68 mA
3 mV
1 pA
- 40 C
+ 85 C
NCX2220
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 800 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 5.5 V
Part # Aliases: 935298977115
Unit Weight: 2.581 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

NCX2220 & NCX2222 Low Voltage Comparators

NXP Semiconductors NCX2220 and NCX2222 Low Voltage Comparators are dual, low-voltage, low-power comparators with open-drain outputs. The NCX2220 and NCX2222 have a very low supply current of 5µA or 6µA per comparator and is guaranteed to operate at a low voltage of 1.3V. These devices are fully operational up to 5.5V which makes them convenient for use in both 3.0V and 5.0V systems. Typical applications include cellular telephones, alarm and security systems, and tablets.

In Stock: 8,232

Stock:
8,232 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹63.92 ₹639.20
₹57.59 ₹1,439.75
₹50.69 ₹5,069.00
₹47.43 ₹11,857.50
₹45.38 ₹22,690.00
₹43.98 ₹43,980.00
₹42.12 ₹1,05,300.00
Full Reel (Order in multiples of 5000)
₹40.91 ₹2,04,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.