AD8210 Series Current Sense Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 3,072In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8210 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF 10,932In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8210 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF 640In Stock
784Expected 03-03-2026
Min.: 1
Mult.: 1

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 339In Stock
Min.: 1
Mult.: 1

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8210 1 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8210 1 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel