TLE2061A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Low Power JFET 219In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.4 V/us 2.6 mV 4 nA 36 V 7 V 280 uA 45 mA 82 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 1 fA TLE2061A Tube

Texas Instruments Operational Amplifiers - Op Amps Excalibur JFET-Input Hi-Out-Drive uPower 400In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.4 V/us 2.6 mV 2 nA 36 V 7 V 280 uA 45 mA 82 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 1 fA TLE2061A Tube