Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 12,411In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 7,931In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,907In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,446In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 8,093In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 26,345In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 3,910In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14,645In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12,333In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22,381In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2,978In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 7,845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4,213In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3,747In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-8 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13,530In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Dual Comparators in 0.4mm-pitch WLP 4,968In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-9 2 Channel Open Drain 19 us General Purpose 1.8 V 5.5 V 700 nA 30 mA 10 mV 200 pA - 40 C + 85 C MAX4426 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4,019In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-6 1 Channel Push-Pull 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9051A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3,476In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9063 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1,811In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2,357In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 275In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 1,852In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9647 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 2,741In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UMAX-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 971In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX993 Tube

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1,661In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 500 uV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel