STMicroelectronics TS331 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Micropower 20uA 1.6V to 5V RtoR 15,179In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5,342In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 1,823In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower 20uA 1.6V to 5V RtoR 10,723In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel