Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211QDR A 59 A 595-LM211QDR 1,923In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Tube
Texas Instruments Analog Comparators Auto Cat Sngl Strobe Diff Comparator A 5 A 595-LM211QDRG4Q1 2,724In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM239AQDRG4Q1 15,211In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQDR A A 595-LM2901AVQDR 4,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901AVQPWRG4Q1 3,835In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 32,396In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 60,310In Stock
60,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Diff A 595-LM290 A 595-LM2903AVQDRG4Q1 14,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AutoCatDualGnrlPur+e Diff Comparator A 5 A 595-LM2903AVQPWRG4Q1 5,241In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 11,321In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 13,658In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 3 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Comparator 37,789In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 200 uA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Ind Temp 31,254In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 200 uA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100 Grade 0 an d 1 Automotive High 2,127In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector 1.3 us Differential 2 V 30 V 400 uA 6 mA 2 mV 50 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Auto Catalog Dual Di ff Comparator 5,761In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator A 595-LM2 A 595-LM2903QDRG4Q1 15,372In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 26,098In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-LM293D A 595-LM2 A 595-LM293D 44,510In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Channler 15,586In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Differential w/Strob A 595-LM311D A 595- A 595-LM311D 70,734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 31,092In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A Grade 9,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 31,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 10,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns Differential 1.65 V 5.5 V 25 uA 4 mA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDBVT A 595-LM A 595-LMV331IDBVT 11,838In Stock
17,783Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel