Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 83In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator 14-CDIP 0 75In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116IPW 52In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 1 Channel Push-Pull Precision 5 V 10 V 12.7 mA 3 mV 1.1 uA - 40 C + 85 C TL3116 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL714CDR A 595-TL A 595-TL714CDR 58In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKT
39,799Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual GP LV A 595-LMV 393ID A 595-LMV393I A 595-LMV393ID
7,490Expected 26-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power LinCMOS Du al Comparator A 595 A 595-TLC372MD
4,850On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage
4,983Expected 23-03-2026
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1812
Texas Instruments Analog Comparators 40ns micro-Power R a il-to-Rail Input S
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Open Drain Out Comparator A 595-TLV3404ID
700Expected 18-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 30 us General Purpose 2.7 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3404 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual
6,920On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Comparator
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VSSOP-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 5 V 51 uA 7 mV 4 pA - 40 C + 85 C TLV7256 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR
6,278On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB
9,712On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB
17,378On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR
16,260On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393M/NOPB
39,948On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micro-Pwr RR In pt CMOS Cmptr A 926 A 926-LMC6762BIM/NOPB
6,854Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 20 uA 5 mV 0.04 pA - 40 C + 85 C LMC6762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393M/NOPB
5,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol
2,997Expected 07-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns quad high-speed push-pull comparato
3,000Expected 10-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail General Purpose 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C TLV3214 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 140-ns differential comparator with str
500Expected 23-03-2026
Min.: 1
Mult.: 1

Through Hole TO-100-10 1 Channel 140 ns Differential 11 V 32 V 20 mA 1 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Dual Gen Purpose Lin CMOS 1,015In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 650 ns 3 V 16 V 300 uA 5 mV 5 pA 0 C + 70 C TLC372 Tube
Texas Instruments Analog Comparators Micropower small siz e comparator (dual
2,500Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Open Drain 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 65 mA 8 mV 2 pA - 40 C + 125 C TLV7022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns quad high-speed push-pul
1,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT TSSOP-14 4 Channel Push-Pull Differential 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel