+ 105 C Analog Comparators

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 47,803In Stock
Cut Tape
₹150.95
₹110.83
₹100.32
₹89.14
Reel
₹77.39
Min.: 1
Mult.: 1
: 250
SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators COMP DUAL 23,602In Stock
Cut Tape
₹22.93
₹16.15
₹14.24
₹12.13
Reel
₹9.36
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 27,717In Stock
Cut Tape
₹41.08
₹28.18
₹25.03
₹21.59
Reel
₹16.82
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 72,614In Stock
Cut Tape
₹42.99
₹29.52
₹26.37
₹22.74
Reel
₹15.96
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 15,976In Stock
Cut Tape
₹29.62
₹25.03
Reel
₹25.03
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 20,184In Stock
Cut Tape
₹63.06
₹44.90
₹40.32
₹35.16
Reel
₹28.76
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 30,091In Stock
Cut Tape
₹35.35
₹25.60
Reel
₹25.60
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 2,901In Stock
Cut Tape
₹158.60
₹115.60
₹105.09
₹92.96
Reel
₹74.81
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 15,452In Stock
Cut Tape
₹47.77
₹35.06
₹29.81
₹25.80
Reel
₹19.11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 4V Drive Pch MOSFET 2,256In Stock
Cut Tape
₹86.94
₹64.49
₹57.80
₹50.54
Reel
₹41.66
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 22 uA 5 mA 1 mV 1 pA - 40 C + 105 C BU5265HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2,575In Stock
Cut Tape
₹96.50
₹69.08
₹62.20
₹54.74
Reel
₹45.95
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators INPUT FULL -DRAIN COMPARATOR 4,800In Stock
Cut Tape
₹105.09
₹75.48
₹68.12
₹60.09
Reel
₹50.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7233F Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 5,737In Stock
Cut Tape
₹43.95
₹31.05
₹27.71
₹23.79
Reel
₹17.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 15,908In Stock
17,500Expected 30-10-2026
Cut Tape
₹34.39
₹23.79
₹21.02
₹17.87
Reel
₹13.85
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 9,300In Stock
Cut Tape
₹37.26
₹26.37
₹23.50
₹20.25
Reel
₹16.05
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 89,783In Stock
Cut Tape
₹22.93
₹15.96
₹14.04
₹12.04
Reel
₹9.27
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 33,159In Stock
Cut Tape
₹27.71
₹19.01
₹16.72
₹14.24
Reel
₹11.08
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903V Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 13,398In Stock
Cut Tape
₹37.26
₹26.18
₹23.31
₹20.06
Reel
₹15.96
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C NCV2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVT A 5 A 595-TL331KDBVT 15,893In Stock
24,000Expected 10-05-2027
Cut Tape
₹47.77
₹33.34
₹29.71
₹25.60
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 20,700In Stock
16,000Expected 08-12-2026
Cut Tape
₹31.53
₹22.07
₹19.49
₹16.62
Reel
₹12.42
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 16,119In Stock
96,000On Order
Cut Tape
₹69.74
₹49.68
₹44.52
₹38.88
Reel
₹31.81
Min.: 1
Mult.: 1
Max.: 3,460
: 3,000
SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 848In Stock
Cut Tape
₹184.39
₹136.62
₹124.20
₹110.83
Reel
₹93.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7251SG Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Single GP Voltage 3,204In Stock
12,500Expected 18-11-2026
Cut Tape
₹31.53
₹22.17
₹19.49
₹16.82
Reel
₹13.38
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage 223In Stock
15,000On Order
Cut Tape
₹134.71
₹98.41
₹88.76
₹78.63
Reel
₹62.29
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 4 mV 500 nA - 40 C + 105 C LM219 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 5,420In Stock
12,500On Order
Cut Tape
₹42.04
₹29.14
₹25.99
₹22.74
Reel
₹16.82
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel