0 C SOIC-14 Analog Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 863In Stock
₹336.30
₹253.18
₹196.81
₹187.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 3,040In Stock
Cut Tape
₹284.71
₹214.01
₹195.86
₹175.79
Reel
₹144.27
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR
2,453In Stock
Cut Tape
₹52.55
₹36.31
₹32.48
₹28.18
Reel
₹23.89
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra
351In Stock
₹771.01
₹753.81
₹737.57
₹723.24
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX944 Tube

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 23,237In Stock
Cut Tape
₹32.48
₹22.64
₹19.97
₹17.01
Reel
₹13.18
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AMX/NOPB 5,201In Stock
₹146.18
₹106.05
₹87.90
₹82.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AM/NOPB 6,089In Stock
32,500On Order
Cut Tape
₹110.83
₹80.25
₹72.51
₹64.11
Reel
₹53.41
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339MX/NOPB 11,883In Stock
₹126.11
₹91.43
₹77.01
₹72.71
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339M/NOPB 17,939In Stock
Cut Tape
₹104.14
₹75.29
₹68.02
₹60.00
Reel
₹49.87
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 20,891In Stock
47,500Expected 18-01-2027
Cut Tape
₹27.71
₹19.39
₹17.10
₹14.52
Reel
₹11.27
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators Dual Diff Comparator Sense Amp 6,997In Stock
Cut Tape
₹98.41
₹71.37
₹64.20
₹56.46
Reel
₹46.81
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 2 Channel Push-Pull 9.6 ns Differential - 7 V 7 V 35 mA 20 mA 7.5 mV 20 uA 0 C + 70 C NE521 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB 3,441In Stock
Cut Tape
₹158.60
₹116.56
₹106.05
₹94.11
Reel
₹81.02
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A Grade A 595-LM339AD A 595-LM A 595-LM339AD 8,669In Stock
Cut Tape
₹35.35
₹24.46
₹21.78
₹18.82
Reel
₹14.81
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR
2,577In Stock
Cut Tape
₹52.55
₹36.31
₹32.48
₹28.18
Reel
₹21.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 2,640In Stock
Cut Tape
₹61.15
₹43.18
₹38.69
₹33.82
Reel
₹28.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D 2,875In Stock
Cut Tape
₹52.55
₹37.07
₹33.25
₹28.95
Reel
₹23.31
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB 1,140In Stock
₹143.31
₹105.09
₹92.77
₹85.70
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel Open Drain 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB 1,887In Stock
Cut Tape
₹104.14
₹74.90
₹67.64
₹59.71
Reel
₹49.59
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
28In Stock
₹1,198.07
₹1,171.32
₹1,145.52
₹1,122.60
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

STMicroelectronics Analog Comparators Micropower Quad Volt 2,361In Stock
2,500Expected 05-11-2026
Cut Tape
₹99.36
₹71.18
₹64.30
₹56.66
Reel
₹47.01
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 1,073In Stock
Cut Tape
₹95.54
₹68.69
₹61.91
₹54.55
Reel
₹43.09
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 150 pA 0 C + 70 C TS374 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB 879In Stock
₹195.86
₹144.27
₹123.25
₹114.65
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Tube
onsemi LM339EDR2G
onsemi Analog Comparators COMP QUAD 1,095In Stock
Cut Tape
₹34.39
₹24.55
₹21.88
₹18.82
Reel
₹14.90
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 5In Stock
13,000On Order
₹45.86
₹33.25
₹30.86
₹27.80
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB
27,785On Order
₹153.82
₹112.74
₹95.35
₹90.29
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube