TSSOP-16 Tube Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara
130In Stock
₹975.46
₹759.54
₹705.09
₹627.70
Min.: 1
Mult.: 1
Max.: 104
SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9201 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail
142In Stock
₹764.32
₹589.48
₹545.53
₹496.81
Min.: 1
Mult.: 1
Max.: 113
SMD/SMT TSSOP-16 4 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX994 Tube