UDFN-8 Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators LV DUAL COMP 160In Stock
6,000Expected 08-06-2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UDFN-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 250 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA DUAL COMPARATOR 2,411In Stock
3,000Expected 23-04-2027
Min.: 1
Mult.: 1
Max.: 530
: 3,000

SMD/SMT UDFN-8 2 Channel Complementary 500 ns General Purpose 850 mV 6 V 17 uA 60 mA 10 mV 1 pA - 40 C + 105 C NCS2220 Reel, Cut Tape, MouseReel