AD8561 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR
256In Stock
₹915.27
₹710.82
₹643.94
₹617.19
Min.: 1
Mult.: 1
Max.: 206
Through Hole PDIP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators INGLE, SINGLE SUPPLY 5NS COMPARATOR
1,149In Stock
₹704.13
₹540.76
₹462.41
₹444.26
Min.: 1
Mult.: 1
Max.: 919
SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR
2,623In Stock
Cut Tape
₹738.52
₹569.42
₹527.38
₹480.57
₹460.50
Reel
₹460.50
Min.: 1
Mult.: 1
Max.: 2,178
: 2,500
SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel