TS3011 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA 17,900In Stock
Cut Tape
₹189.17
₹140.44
₹128.02
₹113.69
Reel
₹95.54
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA 2,073In Stock
15,000On Order
Cut Tape
₹198.72
₹147.13
₹133.76
₹119.43
Reel
₹99.36
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 3,539In Stock
6,000Expected 05-11-2026
Cut Tape
₹278.02
₹207.32
₹190.12
₹171.02
Reel
₹113.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 569In Stock
3,000Expected 08-02-2027
Cut Tape
₹222.61
₹165.28
₹150.95
₹135.67
Reel
₹112.74
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.2 V 5 V 470 uA 64 mA 400 uV 100 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel