SC-70-6 Current Sense Amplifiers

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA213BIDCKR 23,755In Stock
Min.: 1
Mult.: 1
: 250

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A3DCKR 27,478In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR 38,812In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5,203In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B2DCKR 15,532In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,303In Stock
Min.: 1
Mult.: 1
: 3,000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B1DCKR 9,762In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,749In Stock
Min.: 1
Mult.: 1
: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers BIDIRECT ZERO-DRIFT CRNT SHUNT MONITOR 3,350In Stock
Min.: 1
Mult.: 1
: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,533In Stock
Min.: 1
Mult.: 1
: 3,000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se 4,275In Stock
Min.: 1
Mult.: 1
: 3,000

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AC Vltg Output Hi/ L ow-Side Measurement 4,836In Stock
Min.: 1
Mult.: 1
: 3,000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 10,612In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,287In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKT 7,269In Stock
Min.: 1
Mult.: 1
: 3,000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 3,639In Stock
Min.: 1
Mult.: 1
: 3,000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 11,950In Stock
Min.: 1
Mult.: 1
: 3,000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 1,412In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKR 1,516In Stock
Min.: 1
Mult.: 1
: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,702In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,177In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 60 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA210CIDCKR 1,052In Stock
Min.: 1
Mult.: 1
: 250

INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,956In Stock
Min.: 1
Mult.: 1
: 3,000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 2,966In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA186A2IDCKRG4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,712In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA186A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape