Cut Tape Current Sense Amplifiers

Results: 1,005
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification SR - Slew Rate Packaging
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 6,693In Stock
Cut Tape
₹318.15
₹238.85
₹218.79
₹196.81
Reel
₹159.55
Min.: 1
Mult.: 1
: 2,500
INA310B 1.3 MHz 110 V 140 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA213BIDCKR 23,167In Stock
Cut Tape
₹156.69
₹114.65
₹104.14
₹92.48
Reel
₹80.25
Min.: 1
Mult.: 1
: 250
INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4D 9,598In Stock
Cut Tape
₹318.15
₹238.85
₹219.74
₹197.77
Reel
₹159.55
Min.: 1
Mult.: 1
: 2,500
INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 6,413In Stock
Cut Tape
₹386.94
₹293.31
₹269.42
₹243.63
Reel
₹198.72
Min.: 1
Mult.: 1
: 3,000
INA290 1 Channel 800 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,046In Stock
Cut Tape
₹292.35
₹218.79
₹200.63
₹180.57
Reel
₹153.82
Min.: 1
Mult.: 1
: 3,000
INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 8 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8601MA/NOPB Lead-Time 12 Weeks
Cut Tape
₹414.64
₹314.33
₹288.53
₹260.82
Reel
₹226.43
Min.: 1
Mult.: 1
: 2,500
LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 0.7 V/us Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 171In Stock
5,000On Order
Cut Tape
₹181.53
₹132.80
₹121.34
₹107.96
₹101.27
Reel
₹101.27
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NCS7031 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 1 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers Prec Hi Vtg Crnt Sen se Amp A 926-LMP864 A 926-LMP8645MK/NOPB 8,145In Stock
Cut Tape
₹418.47
₹317.19
₹292.35
₹264.65
Reel
₹250.31
Min.: 1
Mult.: 1
: 250
LMP8645 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 30,140In Stock
Cut Tape
₹137.58
₹101.27
₹91.05
₹80.73
Reel
₹68.12
Min.: 1
Mult.: 1
: 2,000
INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IRSWT 26,099In Stock
Cut Tape
₹185.35
₹149.04
₹139.49
₹125.16
₹119.43
Reel
₹119.43
Min.: 1
Mult.: 1
: 3,000
INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT UQFN-10 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR 18,396In Stock
Cut Tape
₹283.75
₹213.05
₹194.90
₹174.84
Reel
₹152.86
Min.: 1
Mult.: 1
: 250
INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,199In Stock
Cut Tape
₹379.29
₹341.08
₹313.37
₹278.98
Reel
₹209.23
Min.: 1
Mult.: 1
: 2,500
INA310A 1 Channel 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3,000In Stock
Cut Tape
₹339.17
₹255.09
₹234.07
₹211.14
Reel
₹173.88
Min.: 1
Mult.: 1
: 3,000
INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 8 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 1,970In Stock
Cut Tape
₹443.31
₹336.30
₹309.55
₹280.89
Reel
₹242.67
Min.: 1
Mult.: 1
: 2,500
INA310A 1 Channel 110 V 160 dB 30 uA 50 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1,950In Stock
Cut Tape
₹295.22
₹265.60
₹251.27
₹217.83
Reel
₹171.02
Min.: 1
Mult.: 1
: 2,500
INA310B 1 Channel 110 V 120 dB 30 uA 300 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
ROHM Semiconductor Current Sense Amplifiers IC, Current Sense Amplifier, 2.7-5.5V, Gain 20 V/V 3,946In Stock
Cut Tape
₹87.90
₹63.25
₹57.04
₹50.16
Reel
₹41.94
Min.: 1
Mult.: 1
: 3,000
1 Channel - 200 mV to 26 V 1 uA 600 uV 5.5 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR 38,742In Stock
Cut Tape
₹105.09
₹78.92
₹72.13
₹62.58
Reel
₹59.62
Min.: 1
Mult.: 1
: 250
INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 0.4 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 7,271In Stock
Cut Tape
₹367.83
₹278.02
₹255.09
₹230.25
Reel
₹198.72
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2,180In Stock
Cut Tape
₹295.22
₹265.60
₹251.27
₹217.83
Reel
₹171.97
Min.: 1
Mult.: 1
: 2,500
INA310B 1 Channel 110 V 120 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A3DCKR 26,845In Stock
Cut Tape
₹121.34
₹87.80
₹79.49
₹70.32
Reel
₹59.33
Min.: 1
Mult.: 1
: 250
INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 13,089In Stock
Cut Tape
₹232.16
₹172.93
₹162.42
₹141.40
Reel
₹120.38
Min.: 1
Mult.: 1
: 3,000
CS30 1 Channel 670 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7,538In Stock
Cut Tape
₹152.86
₹111.78
₹101.27
₹89.90
Reel
₹71.94
Min.: 1
Mult.: 1
: 3,000
INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 4,331In Stock
Cut Tape
₹104.14
₹75.09
₹67.83
₹59.81
Reel
₹49.97
Min.: 1
Mult.: 1
: 3,000
INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7,076In Stock
Cut Tape
₹141.40
₹104.14
₹93.82
₹83.22
Reel
₹62.20
Min.: 1
Mult.: 1
: 3,000
INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 842In Stock
Cut Tape
₹530.25
₹404.13
₹372.61
₹337.26
Reel
₹297.13
Min.: 1
Mult.: 1
: 3,000
INA2191 2 Channel 35 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 0.3 V/us Reel, Cut Tape, MouseReel