Analog Devices Differential Amplifiers

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,541In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5,005In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2,320In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,097In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3,612In Stock
Min.: 1
Mult.: 1
: 2,500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G 3 1 MHz Diff Amp 5,678In Stock
Min.: 1
Mult.: 1
: 1,000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 33,524In Stock
Min.: 1
Mult.: 1
: 1,000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7,387In Stock
Min.: 1
Mult.: 1
: 2,500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12,665In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1,326In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 3,411In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 3,208In Stock
Min.: 1
Mult.: 1

AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7,344In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19,649In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 1,864In Stock
Min.: 1
Mult.: 1
: 250

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 21,413In Stock
Min.: 1
Mult.: 1
Max.: 2,156

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 1,342In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 642In Stock
Min.: 1
Mult.: 1
: 1,500

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 186In Stock
Min.: 1
Mult.: 1
: 250

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 2,318In Stock
Min.: 1
Mult.: 1
: 2,500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 1,877In Stock
Min.: 1
Mult.: 1

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers ADSL Line Driver 757In Stock
Min.: 1
Mult.: 1
: 1,500

AD8390A 1 Channel 45 MHz 260 V/us 69 dB 400 mA - 7 uA 1 mV 24 V 10 V 10 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP 1,792In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 2,617In Stock
Min.: 1
Mult.: 1
: 2,500

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 1,611In Stock
Min.: 1
Mult.: 1
: 1,500

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel