Texas Instruments MouseReel Differential Amplifiers

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp 2,009In Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130IDGN 2,221In Stock
2,500Expected 08-10-2026
Min.: 1
Mult.: 1
: 2,500

THS4130 1 Channel 170 MHz 52 V/us 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 2,792In Stock
Min.: 1
Mult.: 1
: 2,500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 6,301In Stock
Min.: 1
Mult.: 1
: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4,225In Stock
Min.: 1
Mult.: 1
: 2,500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2,703In Stock
Min.: 1
Mult.: 1
: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2,961In Stock
Min.: 1
Mult.: 1
: 3,000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 3,631In Stock
Min.: 1
Mult.: 1
: 250

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 842In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3,345In Stock
Min.: 1
Mult.: 1
: 2,500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2,809In Stock
Min.: 1
Mult.: 1
: 2,500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2,207In Stock
Min.: 1
Mult.: 1
: 2,500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O 1,013In Stock
Min.: 1
Mult.: 1
: 3,000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 385In Stock
Min.: 1
Mult.: 1
: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1,556In Stock
Min.: 1
Mult.: 1
: 3,000

THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 604In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT 141In Stock
Min.: 1
Mult.: 1
: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 655In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 620 kHz 2.2 V/us 125 dB 21 uA 300 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 850 kHz 2.2 V/us 125 dB 21 uA 370 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 699In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 1080 kHz 2.2 V/us 125 dB 21 uA 520 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 1600 kHz 2.2 V/us 123 dB 21 uA 960 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 1,701In Stock
Min.: 1
Mult.: 1
: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,201In Stock
Min.: 1
Mult.: 1
: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,385In Stock
Min.: 1
Mult.: 1
: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel