+ 105 C Differential Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver
12,624In Stock
Cut Tape
₹568.46
₹556.04
₹543.62
₹533.11
Reel
₹501.59
Min.: 1
Mult.: 1
Max.: 10,168
: 1,500
ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra Low Distortion Diff ADC Driver
1,795In Stock
Cut Tape
₹1,232.47
₹968.78
₹902.85
₹831.20
Reel
₹749.99
Min.: 1
Mult.: 1
Max.: 1,436
: 1,500
ADA4939-1 1 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
842In Stock
Cut Tape
₹1,083.42
₹1,059.54
₹1,036.61
₹1,015.59
Reel
₹1,000.30
₹985.02
Min.: 1
Mult.: 1
Max.: 673
: 250
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualUltra Low Distortion Diff ADC Driver
1,160In Stock
Cut Tape
₹1,079.60
₹1,055.72
₹1,032.79
₹1,011.77
Min.: 1
Mult.: 1
Max.: 928
ADA4939-2 2 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA
33In Stock
₹3,059.19
₹2,643.59
₹2,425.76
₹2,401.88
Min.: 1
Mult.: 1
AD8264 4 Channel 235 MHz 380 V/us - 3 uA 10 V 5 V 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Tray
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver
4,086In Stock
Cut Tape
₹1,270.68
₹1,253.48
₹942.02
Reel
₹824.51
₹807.31
Min.: 1
Mult.: 1
Max.: 3,951
: 250
ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver
1,228In Stock
Cut Tape
₹938.20
₹917.18
₹897.12
₹878.97
Reel
₹865.59
₹853.17
Min.: 1
Mult.: 1
Max.: 982
: 250
ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver
239In Stock
Cut Tape
₹1,227.69
₹961.13
₹894.25
₹821.64
₹821.64
Min.: 1
Mult.: 1
Max.: 191
ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver
709In Stock
Cut Tape
₹1,194.25
₹1,167.50
₹1,142.66
₹1,119.73
Min.: 1
Mult.: 1
Max.: 567
ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
419In Stock
Cut Tape
₹1,245.84
₹975.46
₹908.59
₹834.06
₹826.42
₹826.42
Min.: 1
Mult.: 1
Max.: 335
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC
658In Stock
Cut Tape
₹1,963.35
₹1,556.35
₹1,455.07
₹1,343.29
Min.: 1
Mult.: 1
Max.: 526
ADA4930-2 2 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
166In Stock
Cut Tape
₹2,636.90
₹2,115.26
₹1,984.37
₹1,862.07
₹1,862.07
Min.: 1
Mult.: 1
Max.: 132
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver
211In Stock
Cut Tape
₹1,676.73
₹1,328.96
₹1,242.02
₹1,146.48
₹1,146.48
Min.: 1
Mult.: 1
Max.: 168
ADA4950-2 2 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC
64In Stock
Cut Tape
₹2,401.88
₹1,920.35
₹1,799.97
₹1,529.60
Min.: 1
Mult.: 1
ADA4930-2 2 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance ADC Driver.
118In Stock
Cut Tape
₹1,245.84
₹975.46
₹908.59
₹908.59
Min.: 1
Mult.: 1
Max.: 94
ADA4937-1 1 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive
46In Stock
Cut Tape
₹1,801.88
₹1,428.32
₹1,334.69
₹1,232.47
Min.: 1
Mult.: 1
ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel