+ 70 C Differential Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
174In Stock
200On Order
₹836.93
₹818.78
₹801.58
₹785.34
Min.: 1
Mult.: 1
Max.: 139
LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
757In Stock
₹890.43
₹692.67
₹642.98
₹582.79
Min.: 1
Mult.: 1
Max.: 605
LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt
62In Stock
₹1,097.75
₹856.04
₹795.85
₹729.93
Min.: 1
Mult.: 1
LT6600-10 1 Channel 61 dB - 40 uA 11 V 2.7 V 39 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt
332In Stock
₹1,095.84
₹867.50
₹737.57
Min.: 1
Mult.: 1
Max.: 265
LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
409In Stock
₹1,448.39
₹1,152.21
₹978.33
₹968.78
₹959.22
Min.: 1
Mult.: 1
Max.: 327
LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
46In Stock
₹836.93
₹818.78
₹801.58
₹785.34
Min.: 1
Mult.: 1
LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
1,595In Stock
₹641.07
₹491.08
₹416.55
₹411.78
Min.: 1
Mult.: 1
Max.: 1,282
LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
104In Stock
₹900.94
₹697.44
₹592.35
₹590.44
Min.: 1
Mult.: 1
Max.: 147
LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
178In Stock
Cut Tape
₹641.07
₹636.30
₹453.82
₹412.73
₹412.73
Min.: 1
Mult.: 1
Max.: 142
LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel