LFCSP-8 Differential Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 186In Stock
Min.: 1
Mult.: 1
: 250

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 1,705In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter 1,190In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 7,844In Stock
Min.: 1
Mult.: 1
: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 4,849In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power Diff ADC Driver 2,426In Stock
Min.: 1
Mult.: 1
: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 5 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 1,440In Stock
Min.: 1
Mult.: 1
: 1,500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 449In Stock
Min.: 1
Mult.: 1
: 250

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 105In Stock
Min.: 1
Mult.: 1
: 250

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 1In Stock
3,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 1,500

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AD8139 1 Channel 410 MHz 800 V/us 7.5 uA 500 uV 11 V 3 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

ADA4941-1 1 Channel 30 MHz 22 V/us 4.5 uA 400 uV 12 V 2.7 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel