AD8138 Series Differential Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz 2,934In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diffl I/O 500MHz Pb-Fr 2,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 838In Stock
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 660In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers IC,Lo-Distort'n Different'l AMP 1,830In Stock
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diff I/O 500MHz Pb-Fr 736In Stock
800Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 143In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel