THS4524 Series Differential Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBTR 53In Stock
Min.: 1
Mult.: 1

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Tube
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT
1,999Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Quad Channel RRO Ful ly Diff Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

THS4524 490 V/us 80 dB to 102 dB 5.5 uA 8 mV 5.5 V 3 V 1.15 mA - 55 C + 125 C SMD/SMT TSSOP-38 Reel
Texas Instruments Differential Amplifiers Quad Channel RRO Ful ly Diff Amp A 595-T A 595-THS4524MDBTREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

THS4524 490 V/us 80 dB to 102 dB 5.5 uA 8 mV 1.15 mA - 55 C + 125 C SMD/SMT TSSOP-38 Reel