DFN-8 High Speed Operational Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
2,487In Stock
Cut Tape
₹582.79
₹569.42
₹557.00
₹546.49
Min.: 1
Mult.: 1
Max.: 1,989
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
169In Stock
₹1,427.37
₹1,117.82
₹1,040.43
₹955.40
Min.: 1
Mult.: 1
Max.: 135
LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 100 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
121In Stock
₹1,616.54
₹1,282.15
₹1,199.03
₹1,096.80
Min.: 1
Mult.: 1
Max.: 121
LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
1,970In Stock
Cut Tape
₹324.84
₹318.15
₹311.46
₹304.77
Min.: 1
Mult.: 1
Max.: 1,576
LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 18 uA 12.6 V 2.375 V 13.3 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
76In Stock
₹1,188.52
₹930.56
₹866.55
₹795.85
Min.: 1
Mult.: 1
LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
194In Stock
₹1,016.55
₹793.94
₹738.52
₹670.69
Min.: 1
Mult.: 1
Max.: 155
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
180In Stock
₹1,301.25
₹1,018.46
₹948.71
₹871.32
Min.: 1
Mult.: 1
Max.: 144
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
127In Stock
1,644On Order
₹949.67
₹738.52
₹667.82
₹623.88
Min.: 1
Mult.: 1
Max.: 101
LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 175 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O
93In Stock
₹829.29
₹641.07
₹594.26
₹539.80
Min.: 1
Mult.: 1
LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O
8In Stock
₹955.40
₹745.21
₹692.67
₹628.65
Min.: 1
Mult.: 1
LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier
175In Stock
₹507.32
₹386.94
₹356.36
₹322.93
Min.: 1
Mult.: 1
Max.: 140
LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier
43In Stock
₹595.21
₹456.68
₹421.33
₹383.12
Min.: 1
Mult.: 1
LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
55In Stock
1,573On Order
₹583.75
₹447.13
₹413.69
₹376.43
Min.: 1
Mult.: 1
LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
232In Stock
₹670.69
₹514.01
₹474.83
₹431.84
Min.: 1
Mult.: 1
Max.: 185
LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
36In Stock
₹670.69
₹514.01
₹474.83
₹431.84
Min.: 1
Mult.: 1
LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
340In Stock
Cut Tape
₹674.51
₹518.78
₹480.57
₹436.62
₹419.42
₹419.42
Min.: 1
Mult.: 1
Max.: 272
LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 18 uA 12.6 V 2.375 V 13.3 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel