LT1260CN#PBF

Analog Devices
584-LT1260CN#PBF
LT1260CN#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1260
3 Channel
130 MHz
1.6 kV/us
72 dB
69 dB
60 mA
2 mV
36 V
4 V
5 mA
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 3.6 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Maximum Input Resistance: 25 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 92
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹961.62 ₹961.62
₹751.03 ₹7,510.30
₹696.99 ₹17,424.75