SC-70-6 High Speed Operational Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2,356In Stock
Cut Tape
₹149.04
₹108.92
₹99.36
₹87.71
Reel
₹73.37
Min.: 1
Mult.: 1
: 3,000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKT 2,393In Stock
Cut Tape
₹164.33
₹121.34
₹109.87
₹98.41
Reel
₹81.88
Min.: 1
Mult.: 1
: 3,000
OPA358 1 Channel 80 MHz 55 V/us 92 dB 80 dB 50 mA 50 pA 2 mV 3.3 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKR 482In Stock
Cut Tape
₹193.95
₹143.31
₹129.93
₹116.56
Reel
₹111.78
Min.: 1
Mult.: 1
: 250
OPA358 1 Channel 80 MHz 55 V/us 92 dB 80 dB 50 mA 50 pA 2 mV 3.3 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Performance RRIO
2,062In Stock
Cut Tape
₹363.05
₹274.20
₹252.23
₹227.39
Min.: 1
Mult.: 1
Max.: 2,069
AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Performance RRIO
1,037In Stock
Cut Tape
₹378.34
₹281.84
₹257.96
₹232.16
Min.: 1
Mult.: 1
Max.: 2,580
AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
4,670In Stock
Cut Tape
₹392.67
₹296.17
₹272.29
₹245.54
Reel
₹195.86
Min.: 1
Mult.: 1
Max.: 3,736
: 3,000
ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su
2,350In Stock
Cut Tape
₹365.92
₹272.29
₹249.36
₹223.56
₹212.10
₹212.10
Min.: 1
Mult.: 1
Max.: 1,880
MAX4380 1 Channel 485 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
28In Stock
Cut Tape
₹489.16
₹372.61
₹342.99
₹311.46
₹295.22
Min.: 1
Mult.: 1
ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit
360In Stock
Cut Tape
₹405.09
₹305.73
₹280.89
₹253.18
₹240.76
₹240.76
Min.: 1
Mult.: 1
Max.: 288
MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel