SON-8 High Speed Operational Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBR 228In Stock
Cut Tape
₹1,239.15
₹974.51
₹908.59
₹835.98
Reel
₹797.76
Min.: 1
Mult.: 1
: 250
OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 70 dB 70 mA 50 pA 1 mV 13 V 7 V 32 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 567In Stock
Cut Tape
₹1,042.34
₹813.05
₹755.72
₹693.62
Reel
₹658.27
Min.: 1
Mult.: 1
: 250
THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBR 197In Stock
Cut Tape
₹1,109.22
₹868.46
₹808.27
₹742.35
Reel
₹735.66
Min.: 1
Mult.: 1
: 250
THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Precision Lo-Power H i-Sp Transimpedance A 595-OPA328DBVR 58In Stock
Cut Tape
₹258.91
₹192.99
₹176.75
₹157.64
Reel
₹149.04
Min.: 1
Mult.: 1
: 250
OPA381 1 Channel 18 MHz 12 V/us 135 dB 110 dB 10 mA 50 pA 7 uV 5.5 V 2.7 V 800 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SON
7,976On Order
Cut Tape
₹440.44
₹333.43
₹306.68
₹277.07
Reel
₹244.58
Min.: 1
Mult.: 1
: 3,000
BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain +2 V/V JFET inp Amp Non-Stocked Lead-Time 12 Weeks
Reel
₹795.85
₹749.03
₹731.84
Min.: 250
Mult.: 250
: 250
OPA653 1 Channel 2.675 kV/us 62 dB 62 dB to 66 dB 1.2 nA 5 mV 13 V 7 V 70 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBT Non-Stocked Lead-Time 12 Weeks
Reel
₹636.30
Min.: 3,000
Mult.: 3,000
: 3,000
OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 68 dB to 70 dB 50 pA 5 mV 30.5 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4215DRBR Non-Stocked Lead-Time 12 Weeks
Reel
₹680.24
₹676.42
Min.: 250
Mult.: 250
: 250
THS4215 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBT Non-Stocked Lead-Time 20 Weeks
Reel
₹535.02
Min.: 3,000
Mult.: 3,000
: 3,000
THS4211 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4215DRBT Non-Stocked Lead-Time 20 Weeks
Reel
₹535.02
Min.: 3,000
Mult.: 3,000
: 3,000
THS4215 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed Non-Stocked Lead-Time 20 Weeks
Reel
₹557.00
Min.: 250
Mult.: 250
: 250
THS4275 1 Channel 350 MHz 1 kV/us 68 dB 67 dB to 72 dB 15 uA 10 mV 15 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel