LM6171 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB 5,839In Stock
7,500Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 506In Stock
Min.: 1
Mult.: 1

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube