PGA855RGTR

Texas Instruments
595-PGA855RGTR
PGA855RGTR

Mfr.:

Description:
Instrumentation Amplifiers Low-noise wide-band width fully-differe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA855
1 Channel
10 MHz
35 V/us
64 dB
500 pA
70 uV
36 V
8 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Variable Gain Amplifiers
Brand: Texas Instruments
Development Kit: PGA855EVM
en - Input Voltage Noise Density: 168 nV/sqrt Hz
Gain: 1 V/V
Gain Error: 0.03 %
GBP - Gain Bandwidth Product: 16 MHz
In - Input Noise Current Density: 300 fA
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

PGA855 Programmable-Gain Instrumentation Amplifier

Texas Instrument PGA855 Programmable-Gain Instrumentation Amplifier is a high-bandwidth programmable gain instrumentation amplifier with fully differential outputs. The PGA855 has eight binary gain settings, from an attenuating gain of 0.125V/V to a maximum of 16V/V, using three digital gain selection pins. The output common-mode voltage can be independently set using the VOCM pin.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
6,000
Expected 03-11-2026
15,000
3,000
Expected 09-11-2026
12,000
Expected 05-04-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹706.04 ₹706.04
₹545.53 ₹5,455.30
₹504.45 ₹12,611.25
₹460.50 ₹46,050.00
₹448.08 ₹1,12,020.00
₹439.48 ₹2,19,740.00
₹426.11 ₹4,26,110.00
Full Reel (Order in multiples of 3000)
₹415.60 ₹12,46,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩