Instrumentation Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers PLC I DRIVER
2,137In Stock
₹621.97
Min.: 1
Mult.: 1
Max.: 1,709
AD5749 1 Channel 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Amplifiers PGiA enabling SIL-universal PCTL modules
297In Stock
₹1,412.08
₹1,105.40
₹1,028.97
₹944.89
Min.: 1
Mult.: 1
Max.: 237
2 Channel 2.3 MHz 1.9 V/us 138 dB 450 pA 3 uV 5.5 V 2.7 V 15.6 mA - 40 C + 105 C SMD/SMT LFCSP-28 Tray
Analog Devices Instrumentation Amplifiers PLC OUR DRIVER +60V I.C.
86In Stock
₹1,026.10
₹801.58
₹746.17
₹677.38
Min.: 1
Mult.: 1
AD5751 1 Channel 2 V/us 5 mV 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray

Texas Instruments Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGKR
6,755Expected 13-01-2027
₹550.31
₹419.42
₹386.94
₹350.63
Min.: 1
Mult.: 1
INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Bulk
Renesas / Intersil ISL28635EV2Z
Renesas / Intersil Instrumentation Amplifiers ISL28635EV2Z EVAL B OARD 2 - 14LD TSSOP
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
₹6,177.62
₹6,175.71
₹6,170.93
₹6,169.97
Min.: 1
Mult.: 1
ISL28635 Bulk