Waffle Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 2,096In Stock
Min.: 1
Mult.: 1
Max.: 2,096

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 35 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp
438On Order
Min.: 1
Mult.: 1
Max.: 438

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle