DIOO Microcircuits Operational Amplifiers - Op Amps

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
DIOO Microcircuits Operational Amplifiers - Op Amps 1.2MHz Detuned Voltage, 1.2MHz Rail-to-Rail CMOS High Precision Operational Amplifier 6,670In Stock
Cut Tape
₹75.48
₹53.02
₹47.58
₹41.46
Reel
₹30.57
Min.: 1
Mult.: 1
: 2,500
2 Channel 1.2 MHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 650 uA 55 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz High Voltage Rail-to-Rail Output Operational Amplifier 5,198In Stock
₹29.62
₹20.16
₹17.77
₹15.19
Min.: 1
Mult.: 1
1 Channel 6 MHz 20 V/us 3.5 mV 32 V 4.5 V 1.7 mA 90 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Channel 190uA, 3.3MHz, RRIO CMOS Amplifier 15,797In Stock
Cut Tape
₹52.55
₹36.31
₹32.48
₹28.18
Reel
₹22.36
Min.: 1
Mult.: 1
: 3,000
2 Channel 3 MHz 1.7 V/us 1 mV 1 pA 5.5 V 2.5 V 190 uA 85 mA 120 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps 700nA,17kHz, RRIO CMOS Operational Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
10,441In Stock
Cut Tape
₹43.95
₹30.57
₹27.23
₹23.50
Reel
₹18.06
Min.: 1
Mult.: 1
: 3,000
1 Channel 14 kHz 3.5 mV/us 2 mV 1 pA 5.5 V 1.2 V 600 nA SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps One Channel Rail-to-Rail I/O, 1MHz Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
5,005In Stock
Cut Tape
₹29.62
₹20.16
₹17.77
₹15.19
Reel
₹10.60
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps Four Channel Rail-to-Rail I/O, 1MHz Amplifier 8,512In Stock
Cut Tape
₹63.06
₹44.14
₹39.65
₹34.59
Reel
₹28.18
Min.: 1
Mult.: 1
: 2,500
4 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps One Channel Rail-to-Rail I/O, 1MHz Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
1,852In Stock
Cut Tape
₹29.62
₹20.16
₹17.77
₹15.19
Reel
₹10.60
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 1CH High Precision RRIO CMOS Operational Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
2,966In Stock
Cut Tape
₹63.06
₹44.14
₹39.65
₹34.59
Reel
₹28.18
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.5 kHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 730 uA 50 mA 100 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps Four Channel Rail-to-Rail I/O, 1MHz Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
4,895In Stock
Cut Tape
₹63.06
₹44.14
₹39.65
₹34.59
Reel
₹28.18
Min.: 1
Mult.: 1
: 2,500
4 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 700nA,17kHz, RRIO CMOS Operational Amplifier 4,056In Stock
Cut Tape
₹59.23
₹40.89
₹36.50
₹31.72
Reel
₹25.41
Min.: 1
Mult.: 1
: 2,500
2 Channel 14 kHz 3.5 V/us 2 mV 1 pA 5.5 V 1.2 V 600 nA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
939In Stock
Cut Tape
₹48.73
₹34.01
₹30.38
₹26.46
Reel
₹19.11
Min.: 1
Mult.: 1
: 2,500
2 Channel 550 kHz 320 mV/us 650 uV 500 fA 5.5 V 1.8 V 16 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps 1CH High Precision RRIO CMOS Operational Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
5,979In Stock
Cut Tape
₹52.55
₹36.31
₹32.48
₹28.18
Reel
₹21.40
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.5 kHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 730 uA 50 mA 100 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Channel Rail-to-Rail I/O, 1MHz Amplifier 494In Stock
Cut Tape
₹37.26
₹25.89
₹23.12
₹19.87
Reel
₹14.14
Min.: 1
Mult.: 1
: 2,500
2 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
₹27.61
Min.: 6,000
Mult.: 6,000
1 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
₹40.80
Min.: 5,000
Mult.: 5,000
2 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
₹60.86
Min.: 5,000
Mult.: 5,000
4 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 36V,RRO operational amplifier Non-Stocked
₹27.52
Min.: 5,000
Mult.: 5,000
2 Channel 3.5 MHz 2.5 V/us 3.5 mV 100 pA 36 V 4.5 V 750 uA 90 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps High Speed, Rail-to-Rail Input and Output CMOS Amplifiers Non-Stocked
Cut Tape
₹64.68
Min.: 6,000
Mult.: 3,000
: 3,000
1 Channel 95 MHz 80 V/us 13 mV 13.2 V 2.7 V 7 mA 38 mA 80 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT - 40 C + 125 C Reel
DIOO Microcircuits Operational Amplifiers - Op Amps low power,4.5MHz RRIO COMS?operational amplifier Non-Stocked
₹66.97
Min.: 6,000
Mult.: 6,000
1 Channel 4.5 MHz 3 V/us 75 uV 1 pA 12 V 2.7 V 620 uA 108 dB 21 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps low power, RRIO COMS operational amplifier Non-Stocked
₹80.54
Min.: 6,000
Mult.: 6,000
1 Channel 500 kHz 290 mV/us 3 mV 20 pA 5.5 V 1.8 V 24 uA 75 dB 66 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 380nA Rail-to-Rail Input/Output CMOS Operational Amplifier Non-Stocked
₹20.73
Min.: 6,000
Mult.: 6,000
2 Channel 5 kHz 3 mV/us 3.5 mV 5 pA 5.5 V 1.4 V 380 nA 80 dB 110 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 3MHz, 190uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
₹16.72
Min.: 6,000
Mult.: 6,000
2 Channel 3 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 190 uA 85 mA 120 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz, 350uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
₹13.95
Min.: 6,000
Mult.: 6,000
1 Channel 6 MHz 3.6 V/us 3.5 mV 10 pA 5.5 V 2.5 V 350 uA 80 mA 90 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz, 350uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
₹30.19
Min.: 5,000
Mult.: 5,000
4 Channel 6 MHz 3.6 V/us 3.5 mV 10 pA 5.5 V 2.5 V 350 uA 80 mA 90 dB 55 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 4uA Rail-to-Rail Input/Output CMOS Operational Amplifier Non-Stocked
₹16.72
Min.: 6,000
Mult.: 6,000
1 Channel 150 kHz 70 mV/us 850 uV 1 pA 5.5 V 1.8 V 4 uA 130 dB 103 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C