Operational Amplifiers - Op Amps

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps 30 MHz Quad General Purpose Op Amp with EMI Filter 2,458In Stock
Cut Tape
₹90.76
₹90.19
₹76.05
₹75.57
Reel
₹68.79
Min.: 1
Mult.: 1
: 2,500
30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18,009In Stock
₹128.02
₹123.25
₹106.05
₹95.16
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 3 MHZ Gen Purpose Dual Op-Amp with EMI Filter 1,33,753In Stock
Cut Tape
₹36.31
₹36.11
₹29.62
₹29.43
Reel
₹26.75
Min.: 1
Mult.: 1
: 2,500
1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 36,705In Stock
Cut Tape
₹50.64
₹50.54
₹43.85
₹43.57
Reel
₹38.22
Min.: 1
Mult.: 1
: 2,500
4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 18,731In Stock
₹93.63
₹89.71
₹77.39
₹70.70
Min.: 1
Mult.: 1
1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 3 fA MCP606 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 23,557In Stock
Cut Tape
₹136.62
₹132.80
₹114.65
₹113.69
Reel
₹102.23
Min.: 1
Mult.: 1
: 3,000
1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 6 fA Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 24,047In Stock
₹99.36
₹82.16
₹71.27
Min.: 1
Mult.: 1
2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz 33,817In Stock
Cut Tape
₹99.36
₹82.16
₹81.50
₹80.83
Reel
₹71.27
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 2.5 V/us 3 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6282 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps 1 MHZ Gen Purpose Quad Op-Amp with EMI Filter 55,605In Stock
₹37.26
₹31.53
₹26.94
₹26.75
Min.: 1
Mult.: 1
4 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 5 mA 30 mA 90 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 2,821In Stock
Cut Tape
₹53.50
₹53.12
₹45.38
₹45.09
Reel
₹40.13
Min.: 1
Mult.: 1
: 3,000
1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2.5 mA 125 dB 12 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 1.8V 1MHz OP, E temp 3,300In Stock
Reel
₹36.97
Min.: 3,300
Mult.: 3,300
: 3,300
2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V 8,763In Stock
₹62.10
₹51.59
₹46.81
₹46.72
Min.: 1
Mult.: 1
1 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA MCP603 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 10kHz 1,202In Stock
₹174.84
₹170.06
₹146.18
₹144.27
Min.: 1
Mult.: 1
4 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP6044 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 3,261In Stock
Cut Tape
₹145.22
₹120.38
₹112.74
Reel
₹105.09
Min.: 1
Mult.: 1
: 2,500
4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP604 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp 27,169In Stock
Cut Tape
₹48.73
₹41.08
₹39.55
₹36.50
Reel
₹34.39
Min.: 1
Mult.: 1
: 3,300
2 Channel 300 kHz 100 mV/us 5 mV 1.1 nA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6232 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 26,241In Stock
Cut Tape
₹45.86
₹45.48
₹38.22
₹36.59
Reel
₹33.34
Min.: 1
Mult.: 1
: 3,300
2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6242 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp rvs pinout 4,529In Stock
Cut Tape
₹51.59
₹45.38
₹43.47
Reel
₹39.17
Min.: 1
Mult.: 1
: 3,000
1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6271 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 10MHz 2,757In Stock
Cut Tape
₹180.57
₹150.95
₹136.62
₹135.67
Reel
₹127.07
Min.: 1
Mult.: 1
: 2,600
4 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6294 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz OP E temp 1,220In Stock
₹182.48
₹151.91
₹136.62
₹133.76
Min.: 1
Mult.: 1
4 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 240 uA 12 mA 70 dB 23 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6484 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 3,990In Stock
Cut Tape
₹51.59
₹51.50
₹45.38
₹45.00
₹42.80
Reel
₹40.13
Min.: 1
Mult.: 1
: 3,000
1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp 2,909In Stock
Cut Tape
₹208.28
₹183.44
Reel
₹157.64
Min.: 1
Mult.: 1
: 3,300
1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6V01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 2,809In Stock
Cut Tape
₹160.51
₹133.76
₹131.85
₹121.34
Reel
₹113.69
Min.: 1
Mult.: 1
: 2,500
2 Channel 2 MHz 1 V/us 25 uV 50 pA 5.5 V 2 V 170 uA 26 mA 130 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps 30 MHz Quad General Purpose Op Amp with EMI Filter 1,329In Stock
Cut Tape
₹85.03
₹70.70
₹70.22
Reel
₹64.01
Min.: 1
Mult.: 1
: 2,600
30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 7,777In Stock
₹161.46
₹160.51
₹141.40
₹128.02
Min.: 1
Mult.: 1
2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6022 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 9,206In Stock
Cut Tape
₹169.11
₹142.35
₹141.40
₹140.44
Reel
₹127.07
Min.: 1
Mult.: 1
: 3,300
2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel