CMOS Operational Amplifiers - Op Amps

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP TSOP-5 4,875In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 1 V/us 1.7 mV 1 nA 5 V 2.7 V 130 uA 160 mA 50 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8,968In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1,704In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TS932 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1,913In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 3,530In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLV272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-cost low-noise 5 .5-MHz CMOS operat 2,990In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 30 mA, 50 mA 70 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA377AIDCKRG4 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail
2,395In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail
1,330In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel
Texas Instruments OPA858YR
Texas Instruments Operational Amplifiers - Op Amps 5.5 GHz Gain Bandwid th Product Decompen 2,760In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 5.5 GHz 5 mV 5 pA 5.25 V 3.3 V 70 dB 2.5 nV/sqrt Hz Die SMD/SMT No Shutdown - 40 C + 125 C OPA858 Reel, Cut Tape, MouseReel
Texas Instruments OPA859YR
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz 2,993In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 70 dB 3.3 nV/sqrt Hz Die SMD/SMT - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual-channel low-po wer precision 50-M 1,522In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 50 MHz 24 V/us 120 uV 3 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 900 uA 20 mA 90 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2607 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 15,061In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 3,361In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TS941 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 9,809In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TS942 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGT 2,228In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 20.5 mA 76 mA 84 dB 12.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 1,752In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 100 kHz 50 V/us 5 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 1,418In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 100 kHz 50 V/us 2 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 769In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TS941A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1,301In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TS942A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGR 349In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 20.5 mA 76 mA 84 dB 12.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7V to 16V Op Amp 0.55mA 0.5mV 1.35Vdd 8,099In Stock
87,000Expected 04-09-2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown 0 C + 70 C TLV271 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7V to 16V Op Amp 2.0V/us 2MHz 550uA 1,128In Stock
48,000Expected 19-10-2026
Min.: 1
Mult.: 1
Max.: 560
: 3,000

1 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C TLV271 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 3,292In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2,500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C TLV272 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 2,690In Stock
12,500Expected 19-10-2026
Min.: 1
Mult.: 1
Max.: 360
: 2,500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 16 V 2.7 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz
64,086On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel