Advanced Linear Devices Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Advanced Linear Devices Operational Amplifiers - Op Amps 0.9mV Micropower Op Amp R-to-R Non-Stocked
Min.: 50
Mult.: 50

1 Channel 700 kHz 700 mV/us 900 uV 30 pA 10 V, +/- 6 V 2 V, +/- 1 V 250 uA 1 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD1701A Tube

Advanced Linear Devices Operational Amplifiers - Op Amps 10.0mV Micropower Op Amp R-to-R Non-Stocked
Min.: 50
Mult.: 50

1 Channel 700 kHz 700 mV/us 10 mV 30 pA 10 V, +/- 6 V 2 V, +/- 1 V 300 uA 1 mA 60 dB PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1701G Tube

Advanced Linear Devices Operational Amplifiers - Op Amps Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 700 kHz 700 mV/us 10 mV 50 pA 10 V, +/- 6 V 2 V, +/- 1 V 500 uA 1 mA 60 dB PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2701P Tube