Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4074 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,412In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4074 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 V/us 5 mV 400 pA 16 V 5 V 10 mA 70 dB 25 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4082 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,368In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 V/us 1 mV 200 pA 16 V 5 V 5 mA 10 mA 70 dB 19 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4092 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 25 V/us 1 mV 200 pA 16 V 5 V 5 mA 10 mA 70 dB 19 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4094 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,338In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 25 V/us 1 mV 200 pA 16 V 5 V 5 mA 10 mA 70 dB 19 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4094 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,041In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 mV 250 nA 30 V 3 V 1.2 mA 40 mA 65 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C UPC451 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 mV 250 nA 30 V 3 V 1.2 mA 40 mA 65 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C UPC451 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 800 mV/us 2 mV 250 nA 32 V 3 V 20 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC452 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 800 mV/us 2 mV 250 nA 32 V 3 V 20 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC452 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 4,703In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 V/us 500 uV 60 nA 16 V 4 V 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4558 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 4,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 V/us 500 uV 500 nA 16 V 4 V 25 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4560 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 2,372In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4,986In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4,991In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,432In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 16 MHz 6 V/us 300 uV 400 nA 7 V 2 V 4.5 mA 10 mA 70 dB 4.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4572 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 4,337In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 16 MHz 6 V/us 300 uV 400 nA 7 V 2 V 4.5 mA 10 mA 70 dB 4.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4572 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,913In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.6 V/us 1 mV 300 nA 16 V 4 V 80 dB 9 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4741 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,769In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 4.3 mA 10 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4742 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2,179In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC4742 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC4742 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,265In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 16 V 1.5 V 7.5 mA 10 mA 70 dB SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4744 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 16 V 1.5 V 7.5 mA 10 mA 70 dB SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4744 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2,286In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 7 V/us 2 mV 130 nA 32 V 3 V 10 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C UPC4744 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2,078In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 7 V/us 2 mV 130 nA 32 V 3 V 10 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C UPC4744 Reel, Cut Tape