STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2,744In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Tube

STMicroelectronics Operational Amplifiers - Op Amps Hi PERFOM DUAL OP AMP 5,932In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2,796In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp 1,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA 3,961In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low-Noise 4,541In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS971 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 5,631In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 70 C TS27M2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps 2,115In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 12,717In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA +/- 20 V +/- 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C MC4558 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2,468In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 4,984In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSB951 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSB951 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,466In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSB951 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSB951 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2,472In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 3,819In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3,944In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 2,395In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 2,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel