STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 2,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV620A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 4,701In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV620 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual 10,267In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 8 MHz 4.5 V/us 100 uV 10 pA 5.5 V 2.5 V 780 uA 18 mA 86 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset 3,829In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV991A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 20MHz GBP Op Amp 3,255In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz 5,696In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSX634 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single 4,828In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 3,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33079 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3,789In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 3,366In Stock
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube

STMicroelectronics Operational Amplifiers - Op Amps 8 MHz Op Amp Rail to Rail In/Out 4,202In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 MHz 4.5 V/us 7.5 mV 10 pA 5.5 V 2.3 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV911 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s 3,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, 3,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 1,830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 7,368In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2,649In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2.8 mA 60 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 20 C + 70 C TS461 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR dual BiCMOS 3 to 5V 9nV 80mA 4,241In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R 2,402In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 3,475In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low-PWR Dual 100dB 1.1MHz 20nA Op Amp 7,012In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier 6,978In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 6,142In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 3,838In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power quad operational amplifier 4,720In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 7,371In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel