STMicroelectronics LMV324 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp 8,790In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Input and Output 9,320In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 5,663In Stock
4,680Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 4,350In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel