Operational Amplifiers - Op Amps

Results: 4,656
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif 2,265In Stock
Cut Tape
₹208.28
₹153.82
₹139.49
₹124.20
Reel
₹108.92
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
1 Channel 1.4 MHz 1.5 V/us 500 uV 20 fA 15.5 V 2 V 650 uA 4 mA 63 dB 27 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 85 C 6 fA LMC6035 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 1,648In Stock
Cut Tape
₹140.44
₹102.23
₹92.67
₹82.16
Reel
₹64.78
Min.: 1
Mult.: 1
: 3,000
2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 dB 10.8 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9152IDDFRG4 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual high-precision low-power 105-MHz 5,000In Stock
Cut Tape
₹409.87
₹308.59
₹283.75
₹256.05
Reel
₹221.65
Min.: 1
Mult.: 1
: 5,000
OPA2863A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 47,780In Stock
Cut Tape
₹75.48
₹54.08
₹48.73
₹42.71
Reel
₹35.06
Min.: 1
Mult.: 1
: 2,500
2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 25 fA LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise RR 36 V 0-Drift Op Amp A A 595-OPA4180IPWR 10,909In Stock
₹474.83
₹361.14
₹313.37
₹300.00
Min.: 1
Mult.: 1
4 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C OPA4180 Tube
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR 6,277In Stock
₹570.37
₹434.71
₹375.47
₹350.63
Min.: 1
Mult.: 1
4 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 160 fA OPA4187 Tube
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 6,765In Stock
Cut Tape
₹396.49
₹300.00
₹276.11
₹249.36
Reel
₹207.32
Min.: 1
Mult.: 1
: 3,000
4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 75 mA 75 dB 10.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C 82 fA OPA4991 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 45,047In Stock
₹123.25
₹89.71
₹73.18
₹69.36
Min.: 1
Mult.: 1
2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R 44,293In Stock
Cut Tape
₹245.54
₹182.48
₹167.20
₹150.00
Reel
₹120.38
Min.: 1
Mult.: 1
: 3,000
4 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C 18 fA TLV9054 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 46,125In Stock
Cut Tape
₹201.59
₹149.04
₹135.67
₹121.34
Reel
₹102.23
Min.: 1
Mult.: 1
: 3,000
2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR 18,386In Stock
Cut Tape
₹159.55
₹116.56
₹106.05
₹94.20
Reel
₹74.14
Min.: 1
Mult.: 1
: 2,500
4 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A A 926-LMV842MAX/NOPB 6,254In Stock
₹443.31
₹337.26
₹281.84
₹269.42
Min.: 1
Mult.: 1
2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube
Microchip Technology Operational Amplifiers - Op Amps 30 MHz Quad General Purpose Op Amp with EMI Filter 2,458In Stock
Cut Tape
₹90.76
₹90.19
₹76.05
₹75.57
Reel
₹68.79
Min.: 1
Mult.: 1
: 2,500
30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18,009In Stock
₹128.02
₹123.25
₹106.05
₹95.16
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 3 MHZ Gen Purpose Dual Op-Amp with EMI Filter 1,33,753In Stock
Cut Tape
₹36.31
₹36.11
₹29.62
₹29.43
Reel
₹26.75
Min.: 1
Mult.: 1
: 2,500
1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 12,438In Stock
Cut Tape
₹378.34
₹285.66
₹262.74
₹236.94
Reel
₹195.86
Min.: 1
Mult.: 1
: 3,000
1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 400 fA OPA210 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11,252In Stock
Cut Tape
₹382.16
₹288.53
₹265.60
₹239.81
Reel
₹198.72
Min.: 1
Mult.: 1
: 2,500
2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C 0.0006 pA TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am 23,010In Stock
Cut Tape
₹183.44
₹135.67
₹123.25
₹109.87
Reel
₹93.06
Min.: 1
Mult.: 1
: 2,500
4 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 1.3 fA TLV4316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37,418In Stock
Cut Tape
₹103.18
₹74.33
₹67.07
₹59.23
Reel
₹46.72
Min.: 1
Mult.: 1
: 3,000
2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C 10 fA TSV912 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 36,705In Stock
Cut Tape
₹50.64
₹50.54
₹43.85
₹43.57
Reel
₹38.22
Min.: 1
Mult.: 1
: 2,500
4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 18,731In Stock
₹93.63
₹89.71
₹77.39
₹70.70
Min.: 1
Mult.: 1
1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 3 fA MCP606 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 23,557In Stock
Cut Tape
₹136.62
₹132.80
₹114.65
₹113.69
Reel
₹102.23
Min.: 1
Mult.: 1
: 3,000
1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 6 fA Reel, Cut Tape

Texas Instruments Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR 7,135In Stock
Cut Tape
₹471.97
₹359.23
₹331.52
₹300.00
Reel
₹262.74
Min.: 1
Mult.: 1
: 250
2 Channel 25 MHz 40 V/us 200 uV 40 pA 36 V 4.5 V 4.4 mA 100 mA 120 dB 4 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2156 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroSIZE Single-Sup ply CMOS A 595-OPA2 A 595-OPA2337EA/250 16,873In Stock
Cut Tape
₹147.13
₹111.78
₹102.23
₹93.15
Reel
₹81.88
Min.: 1
Mult.: 1
: 3,000
2 Channel 3 MHz 1.2 V/us 3 mV 10 pA 5.5 V 2.7 V 525 uA 9 mA 90 dB 26 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C 0.0006 pA OPA2337 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 28,879In Stock
Cut Tape
₹150.95
₹110.83
₹100.32
₹88.85
Reel
₹71.18
Min.: 1
Mult.: 1
: 2,500
2 Channel VSSOP-8 SMD/SMT - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel